10019205 | Fischer Elektronik

Extruded heatsink, (L x W x H) 63.5 x 42 x 25 mm, 4.5 K/W, black anodized, 10019205

Order No.: 65B815
EAN: 4099889472790
MPN:
10019205
SK 129 63,5 STS
Series: SK
10019205 Fischer Elektronik Heat Sinks Image 1
10019205 Fischer Elektronik Heat Sinks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7489 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
2.7489 €

Extruded heatsink for PCB mounting, SK 129 63,5 STS, Fischer Elektronik

Extruded heatsink for PCB mounting for semiconductor screw-mounting, Surface: black anodised.

Technical specifications
Filter Property Value
Max. heat resistance 4.5 K/W
Length 63.5 mm
Width 42 mm
Height 25 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for semiconductors
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes