10019189 | Fischer Elektronik
Extruded heatsink, (L x W x H) 38.1 x 42 x 25 mm, 6.5 K/W, black anodized, 10019189
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 2 Weeks
Extruded heatsink for PCB mounting, SK 129 38,1 STC, Fischer Elektronik
Extruded heatsink for PCB mounting for semiconductor clip-mounting, Surface: black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 6.5 K/W | |
| Length | 38.1 mm | |
| Width | 42 mm | |
| Height | 25 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | semiconductors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |