10019160 | Fischer Elektronik
Extruded heatsink, (L x W x H) 84 x 30 x 28 mm, 9.1 to 4.9 K/W, black anodized, 10019160
Unit Price (€ / pc.)
4.1888 € *
Available: 34 pcs.
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
3.8913 €
25 pcs.
3.6295 €
50 pcs.
3.2963 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 125.
Made of black anodized aluminum, no perforation. Meter section for orders as of 10 items on request.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 4.9 K/W | |
| Max. heat resistance | 9.1 K/W | |
| Length | 84 mm | |
| Width | 30 mm | |
| Height | 28 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |