10019134 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 112 x 67.5 mm, 1.4 to 0.5 K/W, black anodized, 10019134
Unit Price (€ / pc.)
19.7778 € *
Available: 2 pcs.
Total Price:
19.78 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7778 €
5 pcs.
18.7544 €
10 pcs.
17.5406 €
25 pcs.
15.9936 €
*incl. VAT plus shipping costs
Subject to prior sale
Heatsink for Crouzet solid-state relays, type Fischer SK 121.
Non-perforated, made of black anodized aluminum. Suitable for relays of the series 2 x GN, 2 x GND, 2 x GNA 5 2x Dual and 2 x GA 3.
SK 121
Heat dissipation: 1.0 K/W,
Length: 75 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.5 K/W | |
| Max. heat resistance | 1.4 K/W | |
| Length | 75 mm | |
| Width | 112 mm | |
| Height | 67.5 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |