10019124 | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 150 x 40 mm, 1.7 to 1 K/W, black anodized, 10019124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.1566 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
25.16 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1566 €
2 pcs.
23.5263 €
5 pcs.
22.1102 €
10 pcs.
20.5513 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard extruded heatsink, SK 120 150 SA, Fischer Elektronik
Standard extruded heatsink with thermal resistance: 1.7-1 K/W, Surface: black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1 K/W | |
| Max. heat resistance | 1.7 K/W | |
| Length | 150 mm | |
| Width | 150 mm | |
| Height | 40 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |