10019040 | Fischer Elektronik
Extruded heatsink, (L x W x H) 150 x 125 x 135 mm, 0.8 to 0.35 K/W, black anodized, 10019040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.3949 € *
Standard delivery time from the manufacturer is: 2 Weeks
Standard extruded heatsink, SK 109 150 SA, Fischer Elektronik
Standard extruded heatsink with guide away for cover plates or blanks, Thermal resistance: 0.8-0.35 K/W.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.35 K/W | |
| Max. heat resistance | 0.8 K/W | |
| Length | 150 mm | |
| Width | 125 mm | |
| Height | 135 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | cover plates |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |