10019025 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 46 x 25 mm, 6.7 to 3.75 K/W, black anodized, 10019025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9750 € *
Available: 8 pcs.
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.7608 €
25 pcs.
2.5823 €
50 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 107.
Made of black anodized aluminum.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 3.75 K/W | |
| Max. heat resistance | 6.7 K/W | |
| Length | 50 mm | |
| Width | 46 mm | |
| Height | 25 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |