10018981 | Fischer Elektronik
Extruded heatsink, (L x W x H) 25.4 x 34.9 x 12.7 mm, 14 K/W, black anodized, 10018981
Unit Price (€ / pc.)
2.9988 € *
Available: 15 pcs.
Total Price:
3.00 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9988 €
10 pcs.
2.7846 €
25 pcs.
2.5942 €
50 pcs.
2.3562 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, perforated, for PCB mounting, type Fischer SK 104..STS.
For TO 220, SOT 32, TO 3 P. For screw mounting. Made of black anodized aluminum.
With additional insulating rings, type SK 104..STIS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 14 K/W | |
| Length | 25.4 mm | |
| Width | 34.9 mm | |
| Height | 12.7 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | semiconductors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |