10018928 | Fischer Elektronik
Extruded heatsink, (L x W x H) 1000 x 88 x 35 mm, 2.7 to 1.35 K/W, black anodized, 10018928
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.8871 € *
Standard delivery time from the manufacturer is: 2 Weeks
Profile heatsink, type Fischer SK 08.
Made of aluminum, black anodized, non-perforated. CB perforation stands for universal perforations for TO 3 + SOT 9 + TO 66 + SOT 32.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.35 K/W | |
| Max. heat resistance | 2.7 K/W | |
| Length | 1000 mm | |
| Width | 88 mm | |
| Height | 35 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | cover plates |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |