10018923 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 88 x 35 mm, 2.7 to 1.35 K/W, black anodized, 10018923
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3173 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
10.32 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3173 €
5 pcs.
9.7818 €
10 pcs.
9.1511 €
25 pcs.
8.3419 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 08.
Made of aluminum, black anodized, non-perforated. CB perforation stands for universal perforations for TO 3 + SOT 9 + TO 66 + SOT 32.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.35 K/W | |
| Max. heat resistance | 2.7 K/W | |
| Length | 100 mm | |
| Width | 88 mm | |
| Height | 35 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | cover plates |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |