10018918 | Fischer Elektronik
Extruded heatsink, (L x W x H) 75 x 88 x 35 mm, 2.7 to 1.35 K/W, black anodized, 10018918
Unit Price (€ / pc.)
7.1995 € *
Available: 4 pcs.
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
5 pcs.
6.8306 €
10 pcs.
6.3903 €
25 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 08.
Made of aluminum, black anodized, non-perforated. CB perforation stands for universal perforations for TO 3 + SOT 9 + TO 66 + SOT 32.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.35 K/W | |
| Max. heat resistance | 2.7 K/W | |
| Length | 75 mm | |
| Width | 88 mm | |
| Height | 35 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | cover plates |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |