10018913 | Fischer Elektronik
Extruded heatsink, (L x W x H) 50 x 88 x 35 mm, 2.7 to 1.35 K/W, black anodized, 10018913
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9262 € *
Next delivery: 4 pcs. on 2026-04-07
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.5097 €
25 pcs.
5.1408 €
50 pcs.
4.6648 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 08.
Made of aluminum, black anodized, non-perforated. CB perforation stands for universal perforations for TO 3 + SOT 9 + TO 66 + SOT 32.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.35 K/W | |
| Max. heat resistance | 2.7 K/W | |
| Length | 50 mm | |
| Width | 88 mm | |
| Height | 35 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | cover plates |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |