10018889 | Fischer Elektronik

Extruded heatsink, (L x W x H) 37.5 x 70 x 15 mm, 5 to 3 K/W, black anodized, 10018889

Order No.: 70B750
EAN: 4099889475968
MPN:
10018889
SK 07 37,5 SA
Series: SK
10018889 Fischer Elektronik Heat Sinks
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
2.5466 € *
Available: 3 pcs.
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
25 pcs.
2.1658 €
100 pcs.
1.9992 €
250 pcs.
1.9040 €
1000 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale

Profile heatsink, type Fischer SK 07.

Made of black anodized aluminum, no perforation. Meter section for orders as of 10 items on request.

Technical specifications
Filter Property Value
Min. heat resistance 3 K/W
Max. heat resistance 5 K/W
Length 37.5 mm
Width 70 mm
Height 15 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for cover plates
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes