10018845 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 120 x 32 mm, 3 to 1.6 K/W, black anodized, 10018845
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.5565 € *
Available: 2 pcs.
Total Price:
7.56 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5565 €
5 pcs.
7.1638 €
10 pcs.
6.6997 €
25 pcs.
6.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 03.
Made of black anodized aluminum, no perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.6 K/W | |
| Max. heat resistance | 3 K/W | |
| Length | 100 mm | |
| Width | 120 mm | |
| Height | 32 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | cover plates |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |