10018826 | Fischer Elektronik
Extruded heatsink, (L x W x H) 100 x 115 x 63 mm, 1.9 to 1 K/W, black anodized, 10018826
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6255 € *
Available: 117 pcs.
Total Price:
13.63 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6255 €
5 pcs.
12.9234 €
10 pcs.
12.0904 €
25 pcs.
11.0194 €
*incl. VAT plus shipping costs
Subject to prior sale
Profile heatsink, type Fischer SK 02.
Made of black anodized aluminum, no perforation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1 K/W | |
| Max. heat resistance | 1.9 K/W | |
| Length | 100 mm | |
| Width | 115 mm | |
| Height | 63 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | cover plates |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |