10008056 | Fischer Elektronik

Pin heatsink, (L x W x H) 50 x 50 x 10 mm, 2.7 to 0.5 K/W, natural aluminum, 10008056

Order No.: 65B1013
EAN: 4099889471236
MPN:
10008056
ICK S 50 X 50 X 10
Series: ICK S
10008056 Fischer Elektronik Heat Sinks Image 1
10008056 Fischer Elektronik Heat Sinks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.5418 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
14.54 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5418 €
5 pcs.
13.7921 €
10 pcs.
12.8996 €
25 pcs.
11.7572 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin heatsink, 10008056, Fischer Elektronik

Pin heatsink, Thermal conductive foil, Surface: Al-natural.

Technical specifications
Filter Property Value
Min. heat resistance 0.5 K/W
Max. heat resistance 2.7 K/W
Length 50 mm
Width 50 mm
Height 10 mm
Material aluminum
Version pin heatsink
Surface type natural aluminum
Suitable for processors
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes