10007138 | Fischer Elektronik
Small heatsink, (L x W x H) 12.7 x 21.4 x 10.1 mm, 38 K/W, black anodized, 10007138
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2253 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
2.0587 €
25 pcs.
1.9278 €
50 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale
Small heatsink, 10007138, Fischer Elektronik
Small heatsinks for semiconductor-design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 38 K/W | |
| Length | 12.7 mm | |
| Width | 21.4 mm | |
| Height | 10.1 mm | |
| Material | aluminum | |
| Version | small heatsink | |
| Surface type | black anodized | |
| Suitable for | TO5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |