10006868 | Fischer Elektronik
Pin heatsink, (L x W x H) 45 x 45 x 20 mm, 4.4 to 0.75 K/W, natural aluminum, 10006868
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2582 € *
Available: 7 pcs.
Total Price:
9.26 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2582 €
5 pcs.
8.7822 €
10 pcs.
8.2110 €
25 pcs.
7.4851 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin heatsink, type Fischer ICK.
Square design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.75 K/W | |
| Max. heat resistance | 4.4 K/W | |
| Length | 45 mm | |
| Width | 45 mm | |
| Height | 20 mm | |
| Material | aluminum | |
| Version | pin heatsink | |
| Surface type | natural aluminum | |
| Suitable for | processors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |