10006867 | Fischer Elektronik

Pin heatsink, (L x W x H) 45 x 45 x 10 mm, 4.7 to 1 K/W, natural aluminum, 10006867

Order No.: 65B1012
EAN: 4099889471229
MPN:
10006867
ICK S 45 X 45 X 10
Series: ICK S
10006867 Fischer Elektronik Heat Sinks Image 1
10006867 Fischer Elektronik Heat Sinks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3415 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
9.34 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3415 €
5 pcs.
8.8655 €
10 pcs.
8.2943 €
25 pcs.
7.5565 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin heatsink, 10006867, Fischer Elektronik

Pin heatsink, Thermal conductive foil, Surface: Al-natural.

Technical specifications
Filter Property Value
Min. heat resistance 1 K/W
Max. heat resistance 4.7 K/W
Length 45 mm
Width 45 mm
Height 10 mm
Material aluminum
Version pin heatsink
Surface type natural aluminum
Suitable for processors
Logistics
Property Value
Country of origin DE
Customs tariff number 76169990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes