10006865 | Fischer Elektronik
Pin heatsink, (L x W x H) 40 x 40 x 10 mm, 4.6 to 1.25 K/W, natural aluminum, 10006865
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5204 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
8.52 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5204 €
5 pcs.
8.0801 €
10 pcs.
7.5565 €
25 pcs.
6.8901 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin heatsink, 10006865, Fischer Elektronik
Pin heatsink, Thermal conductive foil, Surface: Al-natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.25 K/W | |
| Max. heat resistance | 4.6 K/W | |
| Length | 40 mm | |
| Width | 40 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | pin heatsink | |
| Surface type | natural aluminum | |
| Suitable for | processors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |