10006863 | Fischer Elektronik
Pin heatsink, (L x W x H) 36.4 x 36.4 x 15 mm, 3.9 to 1.25 K/W, natural aluminum, 10006863
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9016 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
5 pcs.
7.4851 €
10 pcs.
7.0091 €
25 pcs.
6.3903 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin heatsink, 10006863, Fischer Elektronik
Pin heatsink, Thermal conductive foil, Surface: Al-natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.25 K/W | |
| Max. heat resistance | 3.9 K/W | |
| Length | 36.4 mm | |
| Width | 36.4 mm | |
| Height | 15 mm | |
| Material | aluminum | |
| Version | pin heatsink | |
| Surface type | natural aluminum | |
| Suitable for | processors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |