10006861 | Fischer Elektronik
Pin heatsink, (L x W x H) 32.7 x 32.7 x 20 mm, 3.7 to 1 K/W, natural aluminum, 10006861
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1995 € *
Available: 24 pcs.
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
5 pcs.
6.8306 €
10 pcs.
6.3903 €
25 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin heatsink, type Fischer ICK.
Square design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1 K/W | |
| Max. heat resistance | 3.7 K/W | |
| Length | 32.7 mm | |
| Width | 32.7 mm | |
| Height | 20 mm | |
| Material | aluminum | |
| Version | pin heatsink | |
| Surface type | natural aluminum | |
| Suitable for | processors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |