10006859 | Fischer Elektronik
Pin heatsink, (L x W x H) 29 x 29 x 20 mm, 3.7 to 1.25 K/W, natural aluminum, 10006859
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8187 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
10 pcs.
6.3308 €
25 pcs.
5.9143 €
50 pcs.
5.3788 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin heatsink, 10006859, Fischer Elektronik
Pin heatsink quadratic 29 x 29 x 20 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 1.25 K/W | |
| Max. heat resistance | 3.7 K/W | |
| Length | 29 mm | |
| Width | 29 mm | |
| Height | 20 mm | |
| Material | aluminum | |
| Version | pin heatsink | |
| Surface type | natural aluminum | |
| Suitable for | processors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |