10006857 | Fischer Elektronik
Pin heatsink, (L x W x H) 25 x 25 x 6.5 mm, 5.8 to 3.5 K/W, natural aluminum, 10006857
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9738 € *
Available: 3 pcs.
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.5454 €
25 pcs.
5.1765 €
50 pcs.
4.7005 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin heatsink, 10006857, Fischer Elektronik
Pin heatsink, Thermal conductive foil, Surface: Al-natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 3.5 K/W | |
| Max. heat resistance | 5.8 K/W | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 6.5 mm | |
| Material | aluminum | |
| Version | pin heatsink | |
| Surface type | natural aluminum | |
| Suitable for | processors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |