10006849 | Fischer Elektronik
Pin heatsink, (L x W x H) 14 x 14 x 10 mm, 8.8 to 4.2 K/W, natural aluminum, 10006849
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7489 € *
Standard delivery time from the manufacturer is: 4 Weeks
Pin heatsink, 10006849, Fischer Elektronik
Pin heatsink 14 x 14 x 10 mm, pin heatsinks quadratic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 4.2 K/W | |
| Max. heat resistance | 8.8 K/W | |
| Length | 14 mm | |
| Width | 14 mm | |
| Height | 10 mm | |
| Material | aluminum | |
| Version | pin heatsink | |
| Surface type | natural aluminum | |
| Suitable for | processors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |