10006847 | Fischer Elektronik
Pin heatsink, (L x W x H) 10 x 10 x 12.5 mm, 22.5 to 15.5 K/W, natural aluminum, 10006847
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7485 € *
Available: 1 pcs.
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.4867 €
25 pcs.
3.2487 €
50 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin heatsink, 10006847, Fischer Elektronik
Pin heatsink, Thermal conductive foil, Surface: Al-natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 15.5 K/W | |
| Max. heat resistance | 22.5 K/W | |
| Length | 10 mm | |
| Width | 10 mm | |
| Height | 12.5 mm | |
| Material | aluminum | |
| Version | pin heatsink | |
| Surface type | natural aluminum | |
| Suitable for | processors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |