10006516 | Fischer Elektronik
Clip-on heatsink, (L x W x H) 19 x 22 x 11.1 mm, 23.7 K/W, black anodized, 10006516
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4510 € *
Available: 64 pcs.
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
10 pcs.
3.2130 €
25 pcs.
2.9988 €
50 pcs.
2.7251 €
*incl. VAT plus shipping costs
Subject to prior sale
Attachable heatsink, 10006516, Fischer Elektronik
Attachable heatsink vertical mounting for semiconductor-design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 23.7 K/W | |
| Length | 19 mm | |
| Width | 22 mm | |
| Height | 11.1 mm | |
| Material | aluminum | |
| Version | clip-on heatsink | |
| Surface type | black anodized | |
| Suitable for | TO220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |