10006508 | Fischer Elektronik
Clip-on heatsink, (L x W x H) 24.77 x 14.5 x 13.51 mm, 26 K/W, black anodized, 10006508
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Available: 99 pcs.
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9754 €
25 pcs.
1.8445 €
50 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap-on heatsink, type Fischer FK.
For TO 220, with cooling fins that act as clamping springs, made of black anodized aluminum.
With solder lug for vertical installation, type FK.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 26 K/W | |
| Length | 24.77 mm | |
| Width | 14.5 mm | |
| Height | 13.51 mm | |
| Material | aluminum | |
| Version | clip-on heatsink | |
| Surface type | black anodized | |
| Suitable for | TO220 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |