10006505 | Fischer Elektronik
Clip-on heatsink, (L x W x H) 36.3 x 25.4 x 12.7 mm, 13 K/W, black anodized, 10006505
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0813 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.7124 €
25 pcs.
4.4030 €
50 pcs.
3.9984 €
*incl. VAT plus shipping costs
Subject to prior sale
Attachable heatsink, 10006505, Fischer Elektronik
Attachable heatsink for semi-conductor design TO 218 with tin-plated soldering lug for direct soldering on the PCB for vertical mounting position.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 13 K/W | |
| Length | 36.3 mm | |
| Width | 25.4 mm | |
| Height | 12.7 mm | |
| Material | aluminum | |
| Version | clip-on heatsink | |
| Surface type | black anodized | |
| Suitable for | TO218 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |