10006502 | Fischer Elektronik
Clip-on heatsink, (L x W x H) 47.63 x 14.5 x 13.51 mm, 16 K/W, black anodized, 10006502
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8437 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.5700 €
25 pcs.
3.3320 €
50 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Attachable heatsink, 10006502, Fischer Elektronik
Attachable heatsink with tinned soldering lug for direct soldering onto circuit board, Surface: black anodised, Solder pins tin plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 16 K/W | |
| Length | 47.63 mm | |
| Width | 14.5 mm | |
| Height | 13.51 mm | |
| Material | aluminum | |
| Version | clip-on heatsink | |
| Surface type | black anodized | |
| Suitable for | TO220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |