10006500 | Fischer Elektronik
Clip-on heatsink, (L x W x H) 38.1 x 14.5 x 16.75 mm, 16 K/W, black anodized, 10006500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8552 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.5101 €
25 pcs.
4.2007 €
50 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale
Attachable heatsink, 10006500, Fischer Elektronik
Attachable heatsink horizontal mounting for semiconductor-design TO 222, Surface: black anodised, Solder pins tin plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 16 K/W | |
| Length | 38.1 mm | |
| Width | 14.5 mm | |
| Height | 16.75 mm | |
| Material | aluminum | |
| Version | clip-on heatsink | |
| Surface type | black anodized | |
| Suitable for | TO220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |