10005936 | Fischer Elektronik
Heatsink, (L x W x H) 23 x 20 x 1 mm, 0.3 K/W, 10005936
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7612 € *
Available: 36 pcs.
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6422 €
25 pcs.
1.5232 €
50 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium oxide wafer, 10005936, Fischer Elektronik
Aluminium oxide wafer, TOP 3, with thermal resistance: 0.3 K/W, Dielectric strength: 10 kV/mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.3 K/W | |
| Length | 23 mm | |
| Width | 20 mm | |
| Height | 1 mm | |
| Material | Al2O3 ceramic | |
| Version | heatsink | |
| Suitable for | TOP3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85462000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |