10005933 | Fischer Elektronik
Heatsink, (L x W x H) 23 x 20 x 1 mm, 0.3 K/W, 10005933
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5474 € *
Available: 70 pcs.
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.5117 €
25 pcs.
0.4760 €
50 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminium oxide wafer, 10005933, Fischer Elektronik
Aluminium oxide wafer thermal reistence: 0.3 K/W, Dielectric strength: 10 kV/mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 0.3 K/W | |
| Length | 23 mm | |
| Width | 20 mm | |
| Height | 1 mm | |
| Material | Al2O3 ceramic | |
| Version | heatsink | |
| Suitable for | TO247 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85462000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |