10005917 | Fischer Elektronik
Clip-on heatsink, (L x W x H) 27 x 40 x 12.7 mm, 14 K/W, black anodized, 10005917
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2249 € *
Available: 126 pcs.
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.9988 €
25 pcs.
2.7965 €
50 pcs.
2.5466 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap-on heatsink for TO 3, type Fischer AKK.
Made of black anodized aluminum die cast.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 14 K/W | |
| Length | 27 mm | |
| Width | 40 mm | |
| Height | 12.7 mm | |
| Material | aluminum | |
| Version | clip-on heatsink | |
| Surface type | black anodized | |
| Suitable for | TO3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |