10005792 | Fischer Elektronik
Extruded heatsink, (L x W x H) 30 x 19.4 x 28 mm, 7.8 K/W, black anodized, 10005792
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.9262 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.5097 €
25 pcs.
5.1408 €
50 pcs.
4.6648 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10005792, Fischer Elektronik
Extruded heatsink for PCB mounting, attachable heatsinks with and without solder pins, Length: 30 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Max. heat resistance | 7.8 K/W | |
| Length | 30 mm | |
| Width | 19.4 mm | |
| Height | 28 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | TO220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76042990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |