10005790 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25 x 19.4 x 28 mm, 9 K/W, black anodized, 10005790

Order No.: 65B901
EAN: 4099889473575
MPN:
10005790
SK 525 25 ST
Series: SK
10005790 Fischer Elektronik Heat Sinks Image 1
10005790 Fischer Elektronik Heat Sinks Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6763 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
5.2717 €
25 pcs.
4.9147 €
50 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10005790, Fischer Elektronik

Extruded heatsink for PCB mounting, attachable heatsinks with and without solder pins, Surface: black anodised.

Technical specifications
Filter Property Value
Max. heat resistance 9 K/W
Length 25 mm
Width 19.4 mm
Height 28 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO220
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes