10007629 | Fischer Elektronik
Retaining spring for transistors, THF 249 TO 220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.7021 €
50 pcs.
0.6545 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
Subject to prior sale
Retaining spring for transistors, 10007629, Fischer Elektronik
Retaining Spring for Transistors THF 249 for TO-220 in 4 mm x 16 mm x 11 mm. Surface blank.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transistor retaining clip | |
| Version | spring steel, corrosion-protected | |
| Suitable for | TO-220, FK 249 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73201090 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |