10132693 | Fischer Elektronik
Die-cast aluminum shell housing, (L x W x H) 86 x 84 x 33.5 mm, black, 10132693
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.0978 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
53.10 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0978 €
2 pcs.
49.6706 €
5 pcs.
46.6599 €
10 pcs.
43.3755 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum shell housing, 10132693, Fischer Elektronik
The 10132698 solid case made of 1.5 mm thick aluminium half shells is designed for the single board computer Raspberry Pi. This product has ventilation slots in the upper and lower part for an improved heat transport and is easy to install thanks to an easy screwing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | die-cast aluminum | |
| Length | 86 mm | |
| Width | 84 mm | |
| Height | 33.5 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |