10132679 | Fischer Elektronik
Die-cast aluminum shell housing, (L x W x H) 86 x 59 x 33.5 mm, natural, 10132679
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.9590 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
42.96 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9590 €
2 pcs.
40.1863 €
5 pcs.
37.7587 €
10 pcs.
35.0931 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell enclosures for Raspberry Pi, type Fischer Elektronik RSP.
Easy assembly, solid enclosure for the single-board computer Raspberry Pi, made of aluminum shell sections of 1.5 mm thickness, with venting openings in the top and base shells.
Technical attributes (type, surface color): RSP 1 ME, anodized, plain colored.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | die-cast aluminum | |
| Length | 86 mm | |
| Width | 59 mm | |
| Height | 33.5 mm | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |