10045799 | Fischer Elektronik
Aluminum enclosure, (L x W x H) 100 x 84 x 39 mm, gray/red, IP67, 10045799
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.4390 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
33.44 € *
Price list
Quantity
Price per unit*
1 pcs.
33.4390 €
2 pcs.
31.2851 €
5 pcs.
29.3930 €
10 pcs.
27.3224 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum enclosures series SECCO, type Fischer SEC 58../84.
With integrated guide grooves for the insertion of PCBs or components, impact-resistant plastic covers, and seal. Options for integrating front films or membrane keyboards; Degree of protection: IP 67. Finish: anodized in plain color.
Technical attributes (type, outer dimensions (A x B x C), inner dimensions (D x E)): SEC 84 39 100 ME, 50.5 x 96 x 100 mm, 77.8 x 32.3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 100 mm | |
| Width | 84 mm | |
| Height | 39 mm | |
| Colour | gray/red | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |