10045793 | Fischer Elektronik
Aluminum enclosure, (L x W x H) 50 x 58 x 39 mm, gray, IP67, 10045793
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.2395 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.24 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2395 €
2 pcs.
24.5497 €
5 pcs.
23.0622 €
10 pcs.
21.4319 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum enclosures series SECCO, type Fischer SEC 58../84.
With integrated guide grooves for the insertion of PCBs or components, impact-resistant plastic covers, and seal. Options for integrating front films or membrane keyboards; Degree of protection: IP 67. Finish: anodized in plain color.
Technical attributes (type, outer dimensions (A x B x C), inner dimensions (D x E)): SEC 58 39 50 ME, 50.5 x 70 x 50 mm, 52.2 x 32.3 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 50 mm | |
| Width | 58 mm | |
| Height | 39 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76169990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |