10035474 | Fischer Elektronik
Aluminum enclosure, (L x W x H) 120 x 91 x 53.5 mm, gray, 10035474
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.2823 € *
Standard delivery time from the manufacturer is: On Request
Aluminum enclosures with integrated heatsink series Frame, type Fischer FR K.
With guide grooves for the insertion of non-standard PCBs or components, impact-resistant plastic covers and seals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 120 mm | |
| Width | 91 mm | |
| Height | 53.5 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |