10035463 | Fischer Elektronik
Aluminum enclosure, (L x W x H) 160 x 131 x 53.5 mm, gray, IP54, 10035463
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.3060 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
68.31 € *
Price list
Quantity
Price per unit*
1 pcs.
68.3060 €
2 pcs.
63.8911 €
5 pcs.
60.0236 €
10 pcs.
55.7991 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum enclosures with integrated heatsink series Frame, type Fischer FR K.
With guide grooves for the insertion of non-standard PCBs or components, impact-resistant plastic covers and seals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 160 mm | |
| Width | 131 mm | |
| Height | 53.5 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |