10035407 | Fischer Elektronik
Aluminum enclosure, (L x W x H) 120 x 91 x 53.5 mm, gray, IP54, 10035407
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7746 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
27.77 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7746 €
2 pcs.
25.9896 €
5 pcs.
24.4188 €
10 pcs.
22.6933 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum enclosures series Frame, type Fischer FR.
With guide grooves for the insertion of PCBs or components, impact-resistant plastic covers and seals. Options for integrating front films or membrane keyboards; Finish: anodized in plain color.
Technical attributes (type, outer dimensions (A x B x C), inner dimensions (D x E x L)): FR 80 42 120 ME, 53.5 x 91 x 134 mm, 75.2 x 36 x 120 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 120 mm | |
| Width | 91 mm | |
| Height | 53.5 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |