10035284 | Fischer Elektronik
Aluminum enclosure, (L x W x H) 160 x 105 x 63.5 mm, gray (RAL 7005), IP54, 10035284
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.6496 € *
Available: 14 pcs.
Total Price:
42.65 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6496 €
2 pcs.
39.9007 €
5 pcs.
37.4850 €
10 pcs.
34.8432 €
*incl. VAT plus shipping costs
Subject to prior sale
Aluminum enclosures series Frame, type Fischer FR.
With guide grooves for the insertion of PCBs or components, impact-resistant plastic covers and seals. Options for integrating front films or membrane keyboards; Finish: anodized in plain color.
Technical attributes (type, outer dimensions (A x B x C), inner dimensions (D x E x L)): FR 105 52 160 ME, 63.5 x 116 x 174 mm, 100.3 x 46 x 160 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 160 mm | |
| Width | 105 mm | |
| Height | 63.5 mm | |
| Colour | gray | |
| RAL number | 7005 | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |