10147139 | Fischer Elektronik
Fan aggregate, 5 V, ball bearing, (H x W x D) 80.8 x 40 x 120 mm, 10147139
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.353 € *
Standard delivery time from the manufacturer is: 2 Weeks
Fan motor aggregat, 10147139, Fischer Elektronik
Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 5 V | |
| Width | 40 mm | |
| Height | 80.8 mm | |
| Depth | 120 mm | |
| Type of bearing | ball bearing | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 84145915 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |