10135090 | Fischer Elektronik
Fan aggregate, 12 V, ball bearing, (H x W x D) 60.5 x 30 x 85 mm, 10135090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
85.5729 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
85.57 € *
Price list
Quantity
Price per unit*
1 pcs.
85.5729 €
2 pcs.
80.0513 €
5 pcs.
75.2080 €
10 pcs.
69.9125 €
*incl. VAT plus shipping costs
Subject to prior sale
Fan motor aggregat, 10135090, Fischer Elektronik
Fan unit aggregat, compact design, homogeneous heat distribution, component assembly possible on all sides.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 12 V | |
| Width | 30 mm | |
| Height | 60.5 mm | |
| Depth | 85 mm | |
| Type of bearing | ball bearing | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84145915 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |