10127826 | Fischer Elektronik
LED fan cooler, 12 V, double plain bearing, 26 dB, (H x W) 56.4 x 50 mm, 10127826
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.4659 € *
Standard delivery time from the manufacturer is: 2 Weeks
LED heatsinks with fan, type Fischer LA LED.
With SEPA fan type LF 40B12
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 12 V | |
| Thermal resistense | 0.9 K/W | |
| Width | 50 mm | |
| Height | 56.4 mm | |
| Sound pressure level | 26 db | |
| Type of bearing | double plain bearing | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84145995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |