10038938 | Fischer Elektronik
Fan aggregate, 12 V, ball bearing, 41 dB, (H x W x D) 25 x 60 x 60 mm, 10038938
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.1904 € *
Available: 26 pcs.
Total Price:
119.19 € *
Price list
Quantity
Price per unit*
1 pcs.
119.1904 €
2 pcs.
113.6926 €
5 pcs.
108.6708 €
10 pcs.
101.2333 €
*incl. VAT plus shipping costs
Subject to prior sale
High-performance cooling systems with integrated fan, type Fischer LAV 6-.
With air chamber, silver colored heatsink, Papst fan with ball bearings, milled mounting surface for cooling semiconductor elements and other components. Heatsink width: 62 mm, Heatsink lenght: 200 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 12 V | |
| Width | 60 mm | |
| Height | 25 mm | |
| Depth | 60 mm | |
| Sound pressure level | 41 db | |
| Type of bearing | ball bearing | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84145995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |