10038783 | Fischer Elektronik
Fan aggregate, 12 V, extruded, 46 dB, (H x W x D) 25 x 40 x 40 mm, 10038783
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.2429 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
77.24 € *
Price list
Quantity
Price per unit*
1 pcs.
77.2429 €
2 pcs.
72.2687 €
5 pcs.
67.8895 €
10 pcs.
63.1057 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature fan units, type Fischer LAM 4 K.
Made of silver-colored anodized aluminum, with grooves for snap-in THFU transistor retention springs, ebm-papst axial fan, component installation on all sides. Heatsink lenght: 100 mm.
With 12 VDC fan.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 12 V | |
| Width | 40 mm | |
| Height | 25 mm | |
| Depth | 40 mm | |
| Sound pressure level | 46 db | |
| Type of bearing | extruded | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84145995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |